Atlantic IP66 Wall Box, Steel, Grey, 600 x 600 x 250mm
Legrand 035510 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.