The Atlantic Series wall-mounted steel enclosure is constructed from steel with a grey finish. It measures 300mm in height and width, and features an IP66 rating for protection against solid particles and water. This enclosure is suitable for use in various applications and is part of the Atlantic Series from Legrand.
Legrand 035530 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.