Atlantic IP66 Wall Box; Steel; Grey; 150 x 300 x 120mm
Legrand 035605 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 150mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 300mm |
| RoHS | Not Compliant |
No datasheet is available for this part.