Atlantic IP66 Wall Box, Steel, Grey, 200 x 500 x 120mm
Legrand 035614 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Grey |
| Height | 200mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035614 to view detailed technical specifications.
No datasheet is available for this part.