Legrand 035660 technical specifications.
| Package/Case | Metal |
| Height | 2mm |
| Length | 150mm |
| Material | Steel |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035660 to view detailed technical specifications.
No datasheet is available for this part.