Sign in to ask questions about the Legrand 035950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 035950 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 86mm |
| Material | Plastic |
| Mount | Box |
| Ratings | IP55 |
| Series | Atlantic |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.