Legrand LINA 25 Blue PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W25 mm x D60mm, L2m
Legrand 036202 technical specifications.
| Color | Blue |
| Depth | 60mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Series | LINA 25 |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 036202 to view detailed technical specifications.
No datasheet is available for this part.