Legrand LINA 25 Blue PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W40 mm x D40mm, L2m
Legrand 036206 technical specifications.
| Color | Blue |
| Depth | 40mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Series | LINA 25 |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.