
The 037102 screw terminal from Legrand features a blue color, 800V voltage rating, and 50A current rating. It is designed for use with 8AWG wire and has a 8mm pitch. The terminal is mounted via screw termination and has an operating temperature range of -30°C to 55°C.
Sign in to ask questions about the Legrand 037102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 037102 technical specifications.
| Color | Blue |
| Current Rating | 50A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Pitch | 8mm |
| Series | 371 |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Legrand 037102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
