This screw terminal from Legrand features a 800V voltage rating and 57A current rating. It is designed for use with 4AWG wire and can operate within a temperature range of -30°C to 55°C. The terminal is mounted using a screw termination.
Sign in to ask questions about the Legrand 037174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 037174 technical specifications.
| Color | Green, Yellow |
| Current Rating | 57A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Pitch | 12mm |
| Series | 371 |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Legrand 037174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.