
160VA Panel Mount Transformer; 230V ac; 400V ac Primary; 12V ac; 24V ac Secondary
Legrand 042843 technical specifications.
| Depth | 104mm |
| Length | 98mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 35°C |
| Mount | DIN Rail |
| Weight | 2.4kg |
| Width | 84mm |
| RoHS | Compliant |
No datasheet is available for this part.
