This power supply has a maximum operating temperature of 50°C and operates at a frequency of up to 60Hz. It has a single output and is mounted on a DIN rail. The supply measures 113mm in depth, 94mm in length, and 112mm in width, with a weight of 2.6kg.
Legrand 044214 technical specifications.
| Depth | 113mm |
| Length | 94mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 2.6kg |
| Width | 112mm |
| RoHS | Compliant |
No datasheet is available for this part.