24VA DIN Rail Pmnt Transformer; 215Vac; 230Vac; 245Vac Primary 1 x; 24Vac Secondary
Legrand 044215 technical specifications.
| Depth | 115mm |
| Length | 106mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 3.82kg |
| Width | 123mm |
| RoHS | Compliant |
No datasheet is available for this part.