Legrand 044216 technical specifications.
| Depth | 140mm |
| Length | 120mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 5.82kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.