Power Supply, AC-DC, Linear DIN Rail Panel Mount ,24V dc,10A
Legrand 047024 technical specifications.
| Depth | 175mm |
| Length | 186mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 10A |
| Weight | 6.35kg |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 047024 to view detailed technical specifications.
No datasheet is available for this part.