Legrand 050424 - 050424
Legrand 050424 technical specifications.
| Body Material | Polymer |
| Color | Grey |
| Current Rating | 16A |
| Gender | Male |
| Material | Plastic |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050424 to view detailed technical specifications.
No datasheet is available for this part.