Legrand Type E, 16A French Socket, Cable Mount, 250 V ac
Legrand 050429 technical specifications.
| Body Material | Polymer |
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050429 to view detailed technical specifications.
No datasheet is available for this part.