Red 3PN+E straight free socket; 32A 400V
Legrand 052984 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Depth | 134mm |
| Height | 143mm |
| Material | Plastic |
| Mount | Socket |
| Number of Ways | 3 |
| Width | 143mm |
| RoHS | Compliant |
No datasheet is available for this part.