Legrand 055855 technical specifications.
| Body Material | Polymer |
| Color | Grey |
| Current Rating | 32A |
| Gender | Male |
| Mount | Cable |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 055855 to view detailed technical specifications.
No datasheet is available for this part.