Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
063703
Datasheet
Legrand
063703
Volume Production
Legrand RTA 063703 - 063703
Legrand RTA 063703 - 063703
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Length
50m
Material
Polyamide
Max Operating Temperature
105°C
Min Operating Temperature
-25°C
Ratings
IP66
Series
SFP
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account