Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
06372
Datasheet
Legrand
06372
Volume Production
DX MCB, 1P, 6 A, Curve C
DX MCB, 1P, 6 A, Curve C
Voltage Rating
400V
Current Rating
6A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
6A
Depth
76mm
Length
94mm
Series
DX
Voltage Rating
400V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account