Legrand Straight Cable Conduit Fitting, Polyamide PG 11 nominal size IP66
Checking distributor stock and pricing after the page loads.
Legrand 063767 technical specifications.
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.