Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
06398
Datasheet
Legrand
06398
Volume Production
DX MCB, 1P, 25 A, Curve C
DX MCB, 1P, 25 A, Curve C
Voltage Rating
230V
Current Rating
25A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
25A
Series
DX
Voltage Rating
230V
Width
17.7mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account