Legrand 06486 technical specifications.
| Current Rating | 10A |
| Depth | 76mm |
| Length | 94mm |
| Series | DX |
| Voltage Rating | 400V |
| Width | 53.4mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 06486 to view detailed technical specifications.
No datasheet is available for this part.