Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
06567
Datasheet
Legrand
06567
Volume Production
DX MCB, 4P, 40 A, Curve C
DX MCB, 4P, 40 A, Curve C
Voltage Rating
400V
Current Rating
40A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
40A
Depth
76mm
Length
94mm
Series
DX
Voltage Rating
400V
Width
71.2mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account