Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
07872
Datasheet
Legrand
07872
Volume Production
DX MCB 1P+N, 10 A, Curve C
DX MCB 1P+N, 10 A, Curve C
Voltage Rating
230V
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Series
DX
Voltage Rating
230V
Width
35.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account