Sign in to ask questions about the Legrand 32038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 32038 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 32038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
