Sign in to ask questions about the Legrand 401612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 401612 technical specifications.
| Current Rating | 90A |
| Depth | 128.2mm |
| Length | 450mm |
| Series | XL125 |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 401612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.