CIRCUIT BREAKER DNX3 1P+NG C25 4500A 1M
Checking distributor stock and pricing after the page loads.
Legrand 406776 technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Series | DNX3 |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.