CIRC BREAK. DX3 BDA 2P 40A AC300MA TGA
Legrand 410419 technical specifications.
| Current Rating | 40A |
| Series | DX3 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 410419 to view detailed technical specifications.
No datasheet is available for this part.