CIRC BREAK. DX3 4P C25 6000A AC 30MA 4M
Checking distributor stock and pricing after the page loads.
Legrand 411188 technical specifications.
| Current Rating | 25A |
| Series | DX3 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.