White 16 A Light Switch Timer, 120 V 110mm IP20 1 1 MaxiRex
Legrand 49683 technical specifications.
| Color | White |
| Current Rating | 16A |
| Depth | 44mm |
| Height | 110mm |
| Length | 72mm |
| Number of Poles | 1 |
| Ratings | IP20 |
| Series | MaxiRex |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.