WALL OUTLET SOCKET; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Ivory; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Colour:Ivory; Connector Mounting:Box Mount; Gender:Receptacle ;RoHS Compliant: No
Sign in to ask questions about the Legrand 5262AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand 5262AI technical specifications.
| Color | Beige |
| Current Rating | 15A |
| Gender | Female |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 5262AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.