2 Gang Nylon Electrical Socket, NEMA 6-15R, 15A, Flange Mount
Legrand 5662 technical specifications.
| Current Rating | 15A |
| Material | Nylon |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.