63VA Panel Mount Transformer, 230 V ac, 400 V ac Primary 1 x, 115V ac Secondary
Legrand 642362 technical specifications.
| Max Operating Temperature | 35°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Legrand 642362 to view detailed technical specifications.
No datasheet is available for this part.