1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Legrand 944108 technical specifications.
| Depth | 61mm |
| Height | 90mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.