
SENSOR; OCCUPANCY; CEILING MOUNT; PIR; 24VDC; COVARAGE 1200SQ FT; WHITE
Legrand CS1200 technical specifications.
| Diameter | 83.82mm |
| Height | 55.88mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Legrand CS1200 to view detailed technical specifications.
No datasheet is available for this part.