Sign in to ask questions about the Legrand CS8364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand CS8364 technical specifications.
| Color | Black, White |
| Current Rating | 50A |
| Gender | Female |
| Mount | Cable |
| Number of Poles | 3 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand CS8364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.