
Conn; Electrical; TwistLocking; Plug; 4Cond; 3Pole; 50A; 30/250V; 3Phase
Legrand CS8365 technical specifications.
| Color | Black, Yellow |
| Current Rating | 50A |
| Gender | Male |
| Mount | Cable |
| Number of Poles | 3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand CS8365 to view detailed technical specifications.
No datasheet is available for this part.
