RCD circuit breaker 25 A 300 mA 4-pole 230 VAC, DX 009116, Legrand
Legrand DX009116 technical specifications.
| Package/Case | 300 |
| Current Rating | 25A |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand DX009116 to view detailed technical specifications.
No datasheet is available for this part.