RCD circuit breaker 40 A 300 mA 4-pole 415 VAC, DX 009117, Legrand
Legrand DX009117 technical specifications.
| Package/Case | 300 |
| Current Rating | 40A |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand DX009117 to view detailed technical specifications.
No datasheet is available for this part.