Legrand IG5362-OSP technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Contact Type | Socket |
| Current Rating | 20A |
| Material | Nylon, Thermoplastic |
| Number of Contacts | 3 |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand IG5362-OSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
