Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
L1530-FI Datasheet | Legrand
Browse
Manufacturers
API
BOM
Account
LEGRAND
L1530-FI
Datasheet
Legrand
L1530-FI
L1530-FI
L1530-FI
Voltage Rating
250V
Current Rating
30A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Legrand L1530-FI technical specifications.
General
Color
Grey
Current Rating
30A
Material
Thermoplastic
Number of Gangs
1
Voltage Rating
250V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account