Outlet, Turnlok Flanged Outlet, 30A, 3o, 250V, NEMA Config: L15-30R, Gray
Legrand L1530-FO technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Material | Thermoplastic |
| Number of Gangs | 1 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.