
This 4-pin connector features a male pin contact type with a brass material and a nylon body. It has a current rating of 30A and a voltage rating of 250V. The connector is cable mount and has a screw termination. It is not Reach SVHC compliant.
Sign in to ask questions about the Legrand L1530-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand L1530-P technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand L1530-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
