
Conn Power M 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Legrand L530P technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 29.21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
