
This cable mount power connector features a current rating of 30A and a voltage rating of 250V. It has a nylon and polyamide body with a brass contact material and a pin contact type. The connector is rated for IP20 and is available in black and white colors. It is not Reach SVHC compliant.
Legrand L630P technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 29.21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
