Legrand LC4128V-75TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 96 |
| Number of Macrocells | 128 |
| Propagation Delay | 7.5ns |
| Series | ispMACH 4000 |
| RoHS | Compliant |
Download the complete datasheet for Legrand LC4128V-75TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.