Legrand NM2048 technical specifications.
| Color | Beige |
| Length | 3inch |
| Material | PVC, Polyvinyl |
| Mount | Box |
| Size | 4.75inch |
| Weight | 4.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand NM2048 to view detailed technical specifications.
No datasheet is available for this part.