Legrand NM2048-2 technical specifications.
| Color | Beige |
| Length | 4.88inch |
| Material | PVC, Polyvinyl |
| Mount | Box |
| Size | 4.75inch |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand NM2048-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.